Phoenix Contact 3002034 UK 3-MSTB-5.08 Series Grey, Double-Level, Screw Termination, Fused
- RS Stock No.:
 - 776-8021
 - Mfr. Part No.:
 - 3002034
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£10.33
(exc. VAT)
£12.395
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 12 November 2025
 - Plus 333,333,230 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £2.066 | £10.33 | 
*price indicative
- RS Stock No.:
 - 776-8021
 - Mfr. Part No.:
 - 3002034
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | UK 3-MSTB-5.08 | |
| Voltage Rating | 250 V | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Fused | Yes | |
| Current Rating | 12A | |
| Model Number | UK 3-MSTB-5,08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Double  | ||
Series UK 3-MSTB-5.08  | ||
Voltage Rating 250 V  | ||
American Wire Gauge 24 → 12AWG  | ||
Termination Method Screw  | ||
Fused Yes  | ||
Current Rating 12A  | ||
Model Number UK 3-MSTB-5,08  | ||
- COO (Country of Origin):
 - TR
 
TB Series
TB Series
Related links
- Phoenix Contact 2770888 UKK 3-MSTB-5.08 Series Grey Screw Termination, Fused
 - Phoenix Contact 2770969 UKK 3-MSTB-5.08 AU32L Series Grey Double-Level Screw Termination
 - Phoenix Contact 1785832 UKK 3-MSTB-5.08-F Series Grey Double-Level, Screw Termination
 - Phoenix Contact 3005196 UK 10-TWIN Series Grey Screw Termination, Fused
 - Phoenix Contact 2770943 UKK 3-MSTB-5.08 AU32R Series Grey Double-Level Screw Termination
 - Phoenix Contact 2770286 UKK 3-MSTB-5.08 BU Series Blue Double-Level Screw Termination
 - Phoenix Contact 1923128 UK 3-TWIN-PE Series Green/Yellow Screw Termination, Fused
 - Phoenix Contact 1876615 UKK 3-MSTB-5.08-PE Series Green Screw Termination
 


