Phoenix Contact 3036084 ST 2.5-PE/L/N Series Grey, Triple-Level, Spring Clamp Termination
- RS Stock No.:
 - 776-8006
 - Mfr. Part No.:
 - 3036084
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£26.36
(exc. VAT)
£31.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
 - Plus 150 unit(s) shipping from 26 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £5.272 | £26.36 | 
*price indicative
- RS Stock No.:
 - 776-8006
 - Mfr. Part No.:
 - 3036084
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Triple | |
| Series | ST 2.5-PE/L/N | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Clamp | |
| Current Rating | 28A | |
| Model Number | ST 2,5-PE/L/N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Triple  | ||
Series ST 2.5-PE/L/N  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 28 → 12AWG  | ||
Termination Method Spring Clamp  | ||
Current Rating 28A  | ||
Model Number ST 2,5-PE/L/N  | ||
- COO (Country of Origin):
 - PL
 
TB Series
Phoenix Contact ST 2.5-PE/L/N Series DIN Rail Terminal Block, 28A - 3036084
This DIN rail terminal block facilitates effective connection and grounding within control cabinets and industrial settings. It features a three-level design to ensure reliable performance with a current rating of 22A and a voltage rating of 500V, making it suitable for applications needing a stable and secure connection.
Features & Benefits
• Triple level design for efficient wiring solutions
• Spring cage connection enables swift and secure installations
• Rated for 22A, suitable for robust electrical systems
• 500V voltage rating accommodates various high-voltage applications
• Colour coding for ease of identification during installation
• Spring cage connection enables swift and secure installations
• Rated for 22A, suitable for robust electrical systems
• 500V voltage rating accommodates various high-voltage applications
• Colour coding for ease of identification during installation
Applications
• Appropriate for electrical installations in control panels
• Used in industrial machinery that requires effective grounding
• Applicable in renewable energy systems for secure connections
• Used in industrial machinery that requires effective grounding
• Applicable in renewable energy systems for secure connections
What type of connections does it support?
It supports spring cage connections, simplifying installations while ensuring security.
How many connections can be made on each level?
Each level accommodates two connections, optimising space usage.
Is it compatible with various DIN rail types?
Yes, it is designed for mounting on NS 35/7.5 and NS 35/15 DIN rails.
What should be considered regarding the ambient temperature?
The operational temperature range spans from -60 to 110°C, making it suitable for varying environments.
TB Series
Related links
- Phoenix Contact 3036097 ST 2.5-PE/L/L Series Grey Triple-Level, Spring Clamp Termination
 - Phoenix Contact 3036071 ST 2.5-3PE Series Green/Yellow Spring Clamp Termination
 - Phoenix Contact 3214291 UT 2.5-PE/L/N Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 3076030 UTI 2.5-PE/L/N Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 3210538 PT 2.5-PE/L/N Series Grey Triple-Level, Push In Termination
 - Phoenix Contact 3041969 ST 2.5-PE/3L/1P Series Grey Spring Clamp Termination
 - Phoenix Contact 3031238 ST 2.5-PE Series Green/Yellow Single-Level, Spring Clamp Termination
 - Phoenix Contact 3036055 ST 2.5-PE/3L Series Grey Quadruple-Level, Spring Clamp Termination
 


