Phoenix Contact 3044364 UT 4-TWIN Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 776-7996
- Mfr. Part No.:
- 3044364
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£7.70
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 265 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 333,333,065 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.54 | £7.70 |
*price indicative
- RS Stock No.:
- 776-7996
- Mfr. Part No.:
- 3044364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
American Wire Gauge | 26 → 10AWG | |
Voltage Rating | 500 V | |
Series | UT 4-TWIN | |
Termination Method | Screw | |
Current Rating | 41A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +110°C | |
Standards Met | IEC 60947-7-1 | |
Model Number | UT 4-TWIN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 26 → 10AWG | ||
Voltage Rating 500 V | ||
Series UT 4-TWIN | ||
Termination Method Screw | ||
Current Rating 41A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number UT 4-TWIN | ||
- COO (Country of Origin):
- DE
Phoenix Contact UT 4-TWIN Series Feed Through Terminal Block, 41 A Current Rating, Screw Termination - 3044364
This feed-through terminal block by Phoenix Contact is a reliable and high-quality solution for your electrical connections. With a voltage rating of 500V and a current rating of 41A, this terminal block is suitable for a wide range of applications. The screw connection method ensures secure connections, and the grey colour adds a sleek look to your setup.
Features & Benefits
• Screw connection method for easy and secure wiring
• Voltage rating of 500V and current rating of 41A for versatile use
• Grey colour for a professional and clean finish
• Compatible with wire gauges ranging from 26 to 10 AWG
• UT 4-TWIN series for consistent performance
• Voltage rating of 500V and current rating of 41A for versatile use
• Grey colour for a professional and clean finish
• Compatible with wire gauges ranging from 26 to 10 AWG
• UT 4-TWIN series for consistent performance
Applications
• Ideal for industrial automation systems
• Suitable for electrical control panels
• Can be used for power distribution applications
• Used in machinery and equipment wiring
• Suitable for electrical control panels
• Can be used for power distribution applications
• Used in machinery and equipment wiring
Can it handle a voltage of 500V?
Yes, this terminal block is rated for a voltage of up to 500V.
Is the connection method secure?
Yes, the screw connection method ensures reliable and secure connections.
How many wire gauges is it compatible with?
This terminal block is compatible with wire gauges ranging from 26 to 10 AWG.
TB Series
Related links
- Phoenix Contact 3060267 UT 4-TWIN/ 1P Series Grey Screw Termination
- Phoenix Contact 3064014 UT 4-TWIN-MT P/P Series Grey Screw Termination
- Phoenix Contact 3073034 UT 4-TWIN-TG BU Series Blue Screw Termination
- Phoenix Contact 3073021 UT 4-TWIN-MT P/P BU Series Blue Screw Termination
- Phoenix Contact 3073018 UT 4-TWIN-MT BU Series Blue Screw Termination
- Phoenix Contact 3073047 UT 4-TWIN-TG P/P BU Series Blue Screw Termination
- Phoenix Contact 3046595 UT 4-TWIN-TG Series Grey Screw Termination
- Phoenix Contact 3044513 UT 2.5-TWIN Series Grey Screw Termination, ATEX