Phoenix Contact 2772077 UKKB 10 Series Grey, Double-Level, Screw Termination
- RS Stock No.:
 - 776-7892
 - Mfr. Part No.:
 - 2772077
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£28.99
(exc. VAT)
£34.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
 - Plus 999,999,725 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £5.798 | £28.99 | 
*price indicative
- RS Stock No.:
 - 776-7892
 - Mfr. Part No.:
 - 2772077
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | UKKB 10 | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Screw | |
| Current Rating | 57A | |
| Model Number | UKKB 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Double  | ||
Series UKKB 10  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 20 → 6AWG  | ||
Termination Method Screw  | ||
Current Rating 57A  | ||
Model Number UKKB 10  | ||
TB Series
TB Series
Related links
- Phoenix Contact 2771007 UKKB 10/2.5 Series Grey Screw Termination
 - Phoenix Contact 2775485 UKKB 10/2.5-PV Series Grey Double-Level, Screw Termination
 - Phoenix Contact 3001381 UK 10-PLUS Series Grey Screw Termination
 - Phoenix Contact 3003567 UKKB Series Grey Screw Termination
 - Phoenix Contact 2771146 UKKB 5 Series Grey Double-Level, Screw Termination
 - Phoenix Contact 2800570 MBKKB Series Grey Screw Termination
 - Phoenix Contact 2791016 UKK Series Grey Screw Termination
 - Phoenix Contact 2770011 UKK 3 Series Grey Screw Termination
 


