Phoenix Contact 2770888 UKK 3-MSTB-5.08 Series Grey, Double-Level, Screw Termination, Fused
- RS Stock No.:
- 776-7876
- Mfr. Part No.:
- 2770888
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£12.76
(exc. VAT)
£15.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.552 | £12.76 |
*price indicative
- RS Stock No.:
- 776-7876
- Mfr. Part No.:
- 2770888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Voltage Rating | 250 V | |
Series | UKK 3-MSTB-5.08 | |
American Wire Gauge | 24 → 12AWG | |
Termination Method | Screw | |
Fused | Yes | |
Current Rating | 12A | |
Pitch | 5.08mm | |
Model Number | UKK 3-MSTB-5,08 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 250 V | ||
Series UKK 3-MSTB-5.08 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
Model Number UKK 3-MSTB-5,08 | ||
TB Series
TB Series
Related links
- Phoenix Contact 3002034 UK 3-MSTB-5.08 Series Grey Screw Termination, Fused
- Phoenix Contact 2770969 UKK 3-MSTB-5.08 AU32L Series Grey Double-Level Screw Termination
- Phoenix Contact 1785832 UKK 3-MSTB-5.08-F Series Grey Double-Level, Screw Termination
- Phoenix Contact 2770286 UKK 3-MSTB-5.08 BU Series Blue Double-Level Screw Termination
- Phoenix Contact 2770943 UKK 3-MSTB-5.08 AU32R Series Grey Double-Level Screw Termination
- Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- Phoenix Contact DG-UKK 3-MSTB-5.08 Series End Cover
- Phoenix Contact D-UKK 3-MSTB-5.08 Series End Cover