Phoenix Contact 3004032 UK 5-MTK-P/P Series Grey, Single-Level, Screw Termination
- RS Stock No.:
 - 776-7832
 - Mfr. Part No.:
 - 3004032
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£19.24
(exc. VAT)
£23.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
 - Plus 40 unit(s) ready to ship from another location
 - Plus 350 unit(s) shipping from 05 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £3.848 | £19.24 | 
*price indicative
- RS Stock No.:
 - 776-7832
 - Mfr. Part No.:
 - 3004032
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 10AWG | |
| Voltage Rating | 500 V | |
| Series | UK 5-MTK-P/P | |
| Termination Method | Screw | |
| Current Rating | 16A | |
| Model Number | UK 5-MTK-P/P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
American Wire Gauge 24 → 10AWG  | ||
Voltage Rating 500 V  | ||
Series UK 5-MTK-P/P  | ||
Termination Method Screw  | ||
Current Rating 16A  | ||
Model Number UK 5-MTK-P/P  | ||
- COO (Country of Origin):
 - CN
 
TB Series
Phoenix Contact Knife Disconnect Terminal Block, 24 to 10 AWG - UK 5-MTK-P/P - 3004032
To break a circuit in your electrical circuit without disturbing the wiring, use this knife disconnect terminal block from Phoenix Contact. It has a colour-coded knife lever that you can operate with a screwdriver to separate your circuits quickly and efficiently.
The terminal block's housing is made from a PA (polyamide) material, which is highly durable thanks to its good electrical and chemical resistance. As it's also highly insulating, it protects you and your equipment against electrical damage. Its high temperature resistance and low flammability mean your workspace will be safe in the event of a fire.
This product has a high surge voltage of 6 kV, making it suitable for the most demanding electrical applications. You'll commonly find it used in control loops in processing plants, as well as in computer systems and power grids.
The terminal block's housing is made from a PA (polyamide) material, which is highly durable thanks to its good electrical and chemical resistance. As it's also highly insulating, it protects you and your equipment against electrical damage. Its high temperature resistance and low flammability mean your workspace will be safe in the event of a fire.
This product has a high surge voltage of 6 kV, making it suitable for the most demanding electrical applications. You'll commonly find it used in control loops in processing plants, as well as in computer systems and power grids.
• Grey housing colour
• One level
• Two connections
• Screw termination method
• Voltage rating of 500 V
• Current rating of 16 A
• Wire size of 24 to 10 American Wire Gauge (AWG)
• Length of 51 mm
• Width of 6.2 mm
• Weight of 12.45 g
• One level
• Two connections
• Screw termination method
• Voltage rating of 500 V
• Current rating of 16 A
• Wire size of 24 to 10 American Wire Gauge (AWG)
• Length of 51 mm
• Width of 6.2 mm
• Weight of 12.45 g
TB Series
Related links
- Phoenix Contact 3056022 UK 5-MTK-P/P WH Series White Screw Termination
 - Phoenix Contact 3004058 UK 5-MTK-P/P BU Series Blue Screw Termination
 - Phoenix Contact 2800004 UKK 5-MTK-P/P Series Grey Double-Level, Screw Termination
 - Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3104013 MTK-P/P Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3104068 MTK-P/P M.WEISSEN TRENNMESSERN Series Grey Screw Termination
 - Phoenix Contact 3004087 UK5-MTK-P/P MIT SPERRE Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3074279 MTK-P/P RD Series Red Screw Termination
 


