Phoenix Contact 3213768 PT 1.5/S-PE/L/L Series Grey, 0.14 → 1.5mm², Triple-Level, Push In Termination
- RS Stock No.:
- 750-8504
- Mfr. Part No.:
- 3213768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£26.23
(exc. VAT)
£31.475
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £5.246 | £26.23 |
*price indicative
- RS Stock No.:
- 750-8504
- Mfr. Part No.:
- 3213768
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Triple | |
Voltage Rating | 500 V | |
Series | PT 1.5/S-PE/L/L | |
American Wire Gauge | 26 → 16AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Current Rating | 15A | |
Model Number | PT 1,5/S-PE/L/L | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Triple | ||
Voltage Rating 500 V | ||
Series PT 1.5/S-PE/L/L | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 15A | ||
Model Number PT 1,5/S-PE/L/L | ||
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3213755 PT 1.5/S-PE/L/N Series Grey Triple-Level, Push In Termination
- Phoenix Contact 1027885 PTS 1.5/S-PE/L/L/3P Series Grey Push In Termination
- Phoenix Contact 3213713 PT 1.5/S-3L BU Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3213742 PT 1.5/S-3PV Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3208553 PTTB 1.5/S-PE/ L Series Grey Push In Termination
- Phoenix Contact 3210541 PT 2.5-PE/L/L Series Grey Triple-Level, Push In Termination
- Phoenix Contact 1027886 PTS 1.5/S-PE/L/N/3P Series Grey Push In Termination
- Phoenix Contact 3213726 PT 1.5/S-3L BU Series Blue Triple-Level, Push In Termination