Phoenix Contact 3213726 PT 1.5/S-3L BU Series Blue, 0.14 → 1.5mm², Triple-Level, Push In Termination

Subtotal (1 pack of 5 units)*

£15.22

(exc. VAT)

£18.265

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 140 unit(s) shipping from 27 October 2025
  • Plus 999,999,640 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.044£15.22

*price indicative

RS Stock No.:
750-8494
Mfr. Part No.:
3213726
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Triple

Voltage Rating

500 V

American Wire Gauge

26 → 16AWG

Series

PT 1.5/S-3L BU

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Current Rating

15A

Model Number

PT 1,5/S-3L BU

Phoenix Contact PT 1.5/S-3L BU Series Multi Level Terminal Block, 15A - 3213726


This multi-level terminal block features a triple-level design for optimised wiring efficiency in automation, electronics, and the electrical industry. The push-in termination method enhances installation speed and ensures secure connections while keeping wire arrangements tidy.

Features & Benefits


• Triple-level configuration maximises space efficiency
• Push-in method simplifies wire insertion
• Rated at 15A for standard electrical currents
• Compliant with CSA standards for performance and safety

Applications


• Used in industrial control panels for efficient wiring
• Suitable for automation systems and control circuits
• Employed in electrical distribution to manage multiple connections

What wire sizes are compatible with this terminal block?


It accommodates wire sizes from AWG26 to AWG16.

How does the termination method affect installation time?


The push-in termination method allows for quick wire connections, reducing installation time.

Can this block operate in extreme temperatures?


Yes, it functions effectively within -60 to 110°C.

Is this terminal block suitable for high voltage applications?


It has a voltage rating of 500 V, making it appropriate for high voltage applications.


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links