Phoenix Contact 3211793 PTTB 4 BU Series Blue, 0.2 → 6mm², Double-Level, Push In Termination
- RS Stock No.:
- 708-1659
- Mfr. Part No.:
- 3211793
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£12.43
(exc. VAT)
£14.915
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.486 | £12.43 |
*price indicative
- RS Stock No.:
- 708-1659
- Mfr. Part No.:
- 3211793
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Double | |
American Wire Gauge | 24 → 10AWG | |
Voltage Rating | 500 V | |
Series | PTTB 4 BU | |
Termination Method | Push In | |
Cable CSA | 0.2 → 6mm² | |
Current Rating | 28A | |
Model Number | PTTB 4 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
American Wire Gauge 24 → 10AWG | ||
Voltage Rating 500 V | ||
Series PTTB 4 BU | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
Current Rating 28A | ||
Model Number PTTB 4 BU | ||
- COO (Country of Origin):
- CN
PT 4 Feed-Through and Multi-Conductor Terminal Blocks
50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3031377 ST 4 BU Series Blue Single-Level, Spring Clamp Termination
- Phoenix Contact 3211760 PT 4 BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3211915 PTTB 4-MT BU Series Blue Push In Termination
- Phoenix Contact 3211911 PTTB 4-TG BU Series Blue Push In Termination
- Phoenix Contact 3213602 PTS 4 BU Series Blue Push In Termination IECEx
- Phoenix Contact 3044791 UTTB 4 BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3031432 STTB 4 BU Series Blue Double-Level, Spring Clamp Termination
- Phoenix Contact 3003091 UK 4 BU Series Blue Single-Level, Screw Termination