Phoenix Contact 2715966 DIK 1.5 Series Grey, 2.5mm², Triple-Level, Screw Termination
- RS Stock No.:
 - 648-6955
 - Distrelec Article No.:
 - 148-28-017
 - Mfr. Part No.:
 - 2715966
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 165 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £2.97 | 
*price indicative
- RS Stock No.:
 - 648-6955
 - Distrelec Article No.:
 - 148-28-017
 - Mfr. Part No.:
 - 2715966
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Triple | |
| Series | DIK 1.5 | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 250 V | |
| Current Rating | 24A | |
| Standards Met | CSA | |
| Model Number | DIK 1,5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Triple  | ||
Series DIK 1.5  | ||
American Wire Gauge 24 → 12AWG  | ||
Termination Method Screw  | ||
Cable CSA 2.5mm²  | ||
Voltage Rating 250 V  | ||
Current Rating 24A  | ||
Standards Met CSA  | ||
Model Number DIK 1,5  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact Multi-level terminal Blocks
A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.
Features and Benefits
 All three wires in parallel on one terminal with the three-level initiator terminal
 Through-terminal for signal flow in top level
 Single-ended terminal locations for positive and negative connections in middle and lower level
 PE connection in lower level with the three-level actuator terminal
 Through-terminal for signal flow in top level
 Single-ended terminal locations for positive and negative connections in middle and lower level
 PE connection in lower level with the three-level actuator terminal
Approvals
UL, CUL, CSA
Phoenix Contact DIN Rail Terminal Block, 24A Current Rating, 250V Voltage Rating - DIK 1.5 - 2715966
Safely distribute power to your sensor or actuator with this terminal block from Phoenix Contact. It attaches to your DIN rail, so installation is quick and easy. Tighten it with screws in the M3 threaded terminals to keep it fixed in place and resistant to industrial vibration. Once installed, you can wire the block to a power supply and connect it up to your sensor/actuator device to communicate digital information to process controls and other industrial automation applications.
The unit's robust PA housing material protects against impact shock and abrasion damage. It has built-in Category III surge voltage protection so it doesn't need additional surge suppressors to operate safely.
The terminal block has three connection levels parallel to one another for a simplified setup. The through-terminal controls signal flow in the top level, while the middle and lower level take positive and negative connections, with the protective earth connections in the lower level.
The unit's robust PA housing material protects against impact shock and abrasion damage. It has built-in Category III surge voltage protection so it doesn't need additional surge suppressors to operate safely.
The terminal block has three connection levels parallel to one another for a simplified setup. The through-terminal controls signal flow in the top level, while the middle and lower level take positive and negative connections, with the protective earth connections in the lower level.
• Flame-retardant behaviour stops vertical burning within 60 seconds to maximise safety
• Accepts wire sizes between 24 and 12 AWG for versatile installation options
• 24A current rating for compatibility with mid-level data transferral
• Maximum tightening torque of 0.6Nm to keep the fitting secure
• Accepts wire sizes between 24 and 12 AWG for versatile installation options
• 24A current rating for compatibility with mid-level data transferral
• Maximum tightening torque of 0.6Nm to keep the fitting secure
Related links
- Phoenix Contact 2715856 DIK 1.5 Series Grey Screw Termination
 - Phoenix Contact 2715092 DIKD 1.5 Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 3011054 DOKD 1.5-TG Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2774237 DIKD 1.5-TG Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2717029 DOK 1.5-LA 24RD/O-M Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2717074 DOK 1.5-LA 24GN/O-M Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2716376 DIKD 1.5-LA 24GN/O-M Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2716279 DIKD 1.5-LA 24RD/U-O Series Grey Triple-Level, Screw Termination
 


