Phoenix Contact 3046100 UT 4-HESILA 250 Series Black

Subtotal (1 unit)*

£9.34

(exc. VAT)

£11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.34

*price indicative

RS Stock No.:
648-4268
Distrelec Article No.:
300-12-613
Mfr. Part No.:
3046100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Series

UT 4-HESILA 250

American Wire Gauge

26 → 10AWG

Voltage Rating

500 V

Current Rating

6.3A

Pitch

6.2mm

Model Number

UT 4-HESILA 250 (5X20)

COO (Country of Origin):
DE

Universal lever fuse terminals


Fuse terminals (HESI) adopt the functional operation of the fuse holder and power distribution
Lever disconnect terminals (HEDI) enable two bridging power sources to be directed separately in parallel (time-saving power supply)
G-type fuse insert 5 x 20 mm

Standards

IEC 60947-7-3

Approvals

UL, CSA


Phoenix Contact CLIPLINE UT Range

Related links