Phoenix Contact 2775016 UDK 4 Series Grey, Double-Level, Screw Termination
- RS Stock No.:
- 648-3530
- Distrelec Article No.:
- 300-12-556
- Mfr. Part No.:
- 2775016
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 198 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.04 |
*price indicative
- RS Stock No.:
- 648-3530
- Distrelec Article No.:
- 300-12-556
- Mfr. Part No.:
- 2775016
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
American Wire Gauge | 30 → 10AWG | |
Voltage Rating | 630 V | |
Series | UDK 4 | |
Termination Method | Screw | |
Current Rating | 32A | |
Model Number | UDK 4 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 30 → 10AWG | ||
Voltage Rating 630 V | ||
Series UDK 4 | ||
Termination Method Screw | ||
Current Rating 32A | ||
Model Number UDK 4 | ||
- COO (Country of Origin):
- CN
Phoenix Contact UDK 4 Series DIN Rail Terminal Block, 32A - 2775016
This DIN rail terminal block is tailored for efficient connections in electrical installations. With its double-level configuration, it enhances distribution, allowing for easy integration in various automation and electrical applications. Its compact design is suitable for environments with limited space.
Features & Benefits
• Screw termination ensures secure connections
• Supports up to 32A for various applications
• Rated for 630 V for dependable performance
• Offers four connection points for diverse conductor configurations
• Supports up to 32A for various applications
• Rated for 630 V for dependable performance
• Offers four connection points for diverse conductor configurations
Applications
• Employed in automation for consistent circuit connections
• Suitable for electrical panels requiring effective signal distribution
• Appropriate for industrial machinery that demands robust wiring integrity
• Suitable for electrical panels requiring effective signal distribution
• Appropriate for industrial machinery that demands robust wiring integrity
How easy is it to install in existing systems?
Installation is simple, as it fits standard rail mounting types.
Is it suitable for outdoor use?
Though it is rated for a wide temperature range, outdoor use may require additional weather protection.
What tools are needed for installation?
A screwdriver with a tightening torque setting of 0.5 to 0.6 Nm is recommended for secure fastening.
Can it be used in high humidity environments?
Yes, it is designed to function in environments with humidity levels from 20% to 90%.
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact 2775184 UDK 4-PE Series Green/Yellow Screw Termination
- Phoenix Contact 2777014 UDK 4-TG Series Grey Single-Level, Screw Termination
- Phoenix Contact 2777072 UDK 4-T Series Grey 1-Level, Screw Termination
- Phoenix Contact 2776032 UDK 4-DUR 5K1 Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey Single-Level, Screw Termination
- Phoenix Contact 2775249 UDK 4-DUR 249 Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775250 UDK 4-DUR 499 Series Grey 1-Level, Screw Termination
- Wieland 58.504.7055.0 WT 4 E Series Grey Screw Termination, ATEX