Phoenix Contact 3031254 ST 2.5-TWIN BU Series Blue
- RS Stock No.:
- 648-3120
- Mfr. Part No.:
- 3031254
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.97
(exc. VAT)
£1.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.97 |
*price indicative
- RS Stock No.:
- 648-3120
- Mfr. Part No.:
- 3031254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Series | ST 2.5-TWIN BU | |
American Wire Gauge | 28 → 12AWG | |
Voltage Rating | 800 V | |
Current Rating | 28A | |
Model Number | ST 2,5-TWIN BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Series ST 2.5-TWIN BU | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 800 V | ||
Current Rating 28A | ||
Model Number ST 2,5-TWIN BU | ||
- COO (Country of Origin):
- DE
Feed-through DIN rail terminal block ST 1.5-TWIN - Phoenix Contact
The ST 1.5-TWIN DIN rail terminal blocks are from Phoenix's complete line range. These terminal blocks are feed-through blocks and are spring-cage connections so it forms a reliable connection and has a no-tool installation for your ease. The shaft of these blocks are double functions shafts and offer every opportunity for time-saving potential distribution and accommodating test accessories as well as being user-friendly to implement all potential branching tasks. Being a feed-through connector, it is a space-saving design with a practical multi-conductor connection without additional bridges. The ST1.5-TWIN also features an ATEX EX rating that allows for installation in potentially explosive environments.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Features and benefits:
- Double function shaft offers time-saving distribution & accommodates test accessories
- Space-saving design with practical multi-conductor connections
- Tool-less wire installation - simply push-in your wire
- Made from a strong and durable polyamide material
- AWG: 28 - 16
- Width of 4.2mm with a cross-section of 0.8mm² to 1.5mm²
What is a feed-through terminal block?
A feed-through terminal block is simply a type of terminal block. Typically feedthrough blocks have two terminal points backed by a compact design and are used to connect more than one conductor together.
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL
Related links
- Phoenix Contact 3033029 STU 2.5-TWIN BU Series Blue 1-Level, Spring Cage Termination
- Phoenix Contact 3210601 PTTBS 2.5-TWIN BU Series Blue Push In Termination
- Phoenix Contact 3036275 STS 2.5-TWIN BU Series Blue 1-Level, Spring Cage Termination
- Phoenix Contact 3206461 QTC 2.5-TWIN BU Series Blue 1-Level, Quick Termination
- Phoenix Contact 3209516 PTU 2.5-TWIN BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3211906 PITS 2.5-TWIN BU Series Blue Single-Level, Push In Termination
- Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue Single-Level ATEX
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue Single-Level, Screw Termination