Phoenix Contact 3031199 ST 1.5 Series Blue, 1.5mm², Single-Level, Spring Clamp Termination

Subtotal (1 unit)*

£1.26

(exc. VAT)

£1.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.26

*price indicative

RS Stock No.:
648-2975
Mfr. Part No.:
3031199
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

ST 1.5

Termination Method

Spring Clamp

Cable CSA

1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Model Number

ST 1,5-QUATTRO BU

COO (Country of Origin):
DE

Four-wire spring-loaded terminals ST...-QUATTRO


Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations

Approvals

Approvals: UL/CUL

Related links