Phoenix Contact 2771010 UKKB3 Series Grey, 0.2 → 2.5mm², Double-Level, Screw Termination

Subtotal (1 pack of 5 units)*

£14.59

(exc. VAT)

£17.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.918£14.59

*price indicative

RS Stock No.:
463-3834
Distrelec Article No.:
304-01-201
Mfr. Part No.:
2771010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Double

American Wire Gauge

24 → 12AWG

Series

UKKB3

Voltage Rating

500 V

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Model Number

UKKB 3

COO (Country of Origin):
CN

Double Deck Terminals


These UKK series terminals offer a space-saving solution, by virtue of having the upper level offset laterally by half of the terminal width. Available in 2.5mm² and 4mm² versions, with a common end cover also available.

Better accessibility to the lower connection screws
Better visibility of the lower marker labels and wire entry points
Colour grey

Note

Current and Voltage ratings vary with respect to Standards and Approvals. See tech. spec. table

Approvals

UL recognised component, CSA certified

Note

Current and voltage ratings vary with respect to Standards and Approvals. See tech. spec. table.

Related links