Phoenix Contact 3004977 UK 6 N BU Series Blue, 0.2 → 6mm², Single-Level, Screw Termination, ATEX

Subtotal (1 pack of 10 units)*

£14.41

(exc. VAT)

£17.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 12 November 2025
  • Plus 333,333,130 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.441£14.41

*price indicative

RS Stock No.:
446-1774
Mfr. Part No.:
3004977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 8AWG

Voltage Rating

800 V

Series

UK 6 N BU

Termination Method

Screw

Cable CSA

0.2 → 6mm²

Current Rating

41A

Hazardous Area Certification

ATEX

Model Number

UK 6 N BU

COO (Country of Origin):
CN

Phoenix Contact UK 6 N BU Series Feed-Through Terminal Block, 41A - 3004977


This feed-through terminal block is essential for establishing secure and reliable electrical connections. With its dual-level connectivity, it is appropriate for various automation and electrical applications. Featuring a voltage rating of 800V and a current capacity of 41A, this product delivers effective performance in diverse environments.

Features & Benefits


• Screw termination simplifies installation and maintenance
• Dual-level design facilitates efficient connection management
• ATEX certified for use in hazardous environments

Applications


• Utilised in control cabinets for automation systems
• Employed in power distribution systems within industrial settings

What types of conductors can be used with this terminal block?


The terminal block accommodates rigid conductors ranging from 0.2mm² to 10mm² and flexible conductors from 0.2mm² to 6mm².

How does this terminal block perform in harsh environments?


It operates effectively within a wide temperature range of -60 to 110°C, making it suitable for challenging conditions.

Can it be mounted on different types of DIN rails?


Yes, it is designed for mounting on NS 35/7.5 and NS 35/15 DIN rails, offering flexibility during installation.

Approvals

E Exei/II; KEMA

Related links