Phoenix Contact 3211236 3-HESI 1000V, UK 10 Series Black, 16mm², 2-Level, Screw Termination
- RS Stock No.:
- 286-1141
- Mfr. Part No.:
- 3211236
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-1141
- Mfr. Part No.:
- 3211236
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | 2 | |
American Wire Gauge | 3AWG | |
Series | 3-HESI 1000V, UK 10 | |
Termination Method | Screw | |
Cable CSA | 16mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 2 | ||
American Wire Gauge 3AWG | ||
Series 3-HESI 1000V, UK 10 | ||
Termination Method Screw | ||
Cable CSA 16mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Fuse holder for fusing PV strings 1000 V DC. No hazardous substances above threshold values.
Easy to bridge
Related links
- Phoenix Contact 3048386 3-HESI N 16mm² Screw Termination
- Phoenix Contact 1069842 UK 10 3-HESI A Series Black Single-Level Fused
- Phoenix Contact 3005112 UK 10-DREHSILED 12(5X20) Series Black 1-Level, Screw Termination
- Phoenix Contact 3005688 UK 10-DREHSI/K(5X25) Series Black 1-Level, Screw Termination
- Phoenix Contact 3211249 UK 10.3 HESILED 1000V Series Black 1-Level, Screw Termination
- Phoenix Contact 3005015 UK 10 Series Grey Screw Termination
- Phoenix Contact 3001475 UK 10-PLUS BU Series Blue 1-Level, Screw Termination
- Phoenix Contact 3003350 5 N BU 2.5mm² Screw Termination