Phoenix Contact 3058143 RSC 5 Series Grey, 10mm², 1-Level, Bolt Termination
- RS Stock No.:
- 270-2585
- Mfr. Part No.:
- 3058143
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£57.70
(exc. VAT)
£69.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.154 | £57.70 |
*price indicative
- RS Stock No.:
- 270-2585
- Mfr. Part No.:
- 3058143
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 1 | |
American Wire Gauge | 26 → 8AWG | |
Series | RSC 5 | |
Termination Method | Bolt | |
Cable CSA | 10mm² | |
Voltage Rating | 1 kV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 8AWG | ||
Series RSC 5 | ||
Termination Method Bolt | ||
Cable CSA 10mm² | ||
Voltage Rating 1 kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact bolt connection terminal block with test socket screws is for insertion of test plugs to enable convenient connections of compact screw connection of ring and fork-type cable lugs.
Cover profile provides touch proof protection
Large surface, consistent external and centre labelling
Large surface, consistent external and centre labelling
Related links
- Phoenix Contact 3058172 RSC 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3214916 RSC 5-T-B Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058114 RBO 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3214945 RBO 5-T-F-B Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3076714 RBO 5-T-B-HEX Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3075870 RSC 6 Series Grey 1-Level, Bolt Termination
- WAGO 885-110 885 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 0790488 OTTA 25-M5 Series Grey 1-Level, Bolt Termination