Phoenix Contact 3048027 UKK 5-BE Series Grey, 4mm², 2-Level, Screw Termination
- RS Stock No.:
- 270-2552
- Mfr. Part No.:
- 3048027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£250.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 999,999,900 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £5.00 | £250.00 |
*price indicative
- RS Stock No.:
- 270-2552
- Mfr. Part No.:
- 3048027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 2 | |
American Wire Gauge | 12AWG | |
Series | UKK 5-BE | |
Termination Method | Screw | |
Cable CSA | 4mm² | |
Voltage Rating | 500 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12AWG | ||
Series UKK 5-BE | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Voltage Rating 500 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact component terminal block with a four number of connections per level can be used to perform a wide range of switching tasks. A voltage signal pick-off can be implemented in the measuring line using this terminal block, enabling the sig
PA insulating material
User friendly wiring
User friendly wiring
Related links
- Phoenix Contact 2791029 UKK 5-DIO/UL-UR Series Grey 2-Level, Screw Termination
- Phoenix Contact 3070613 UKK 5-2R/1K4/UL-UR/10K/O-UL Series Grey 2-Level, Screw Termination
- Phoenix Contact 2791113 UKK 5-2DIO/O-UL/UR-UL Series Grey 2-Level, Screw Termination
- Phoenix Contact 2791142 UKK 5-2DIO/UL-O/UL-UR Series Grey 2-Level, Screw Termination
- Phoenix Contact 3007314 UKK 5 OG Series Orange 2-Level, Screw Termination
- Phoenix Contact 5036037 UKK 5-PE-1 Series Green 4mm² Screw Termination
- Phoenix Contact 711629 UKK 5-HESILA Series Black 2-Level Fused
- Phoenix Contact PLC Series Grey 2-Level, Screw Termination