Phoenix Contact 2775249 UDK 4-DUR 249 Series Grey, 4mm², 1-Level, Screw Termination
- RS Stock No.:
 - 270-0351
 - Mfr. Part No.:
 - 2775249
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£384.50
(exc. VAT)
£461.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £7.69 | £384.50 | 
*price indicative
- RS Stock No.:
 - 270-0351
 - Mfr. Part No.:
 - 2775249
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | UDK 4-DUR 249 | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Voltage Rating | 630 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels 1  | ||
American Wire Gauge 12AWG  | ||
Series UDK 4-DUR 249  | ||
Termination Method Screw  | ||
Cable CSA 4mm²  | ||
Voltage Rating 630 V  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - PL
 
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Phoenix Contact UDK 4-DUR 249 Series Component Terminal Block, 32A - 2775249
This component terminal block is designed for efficient electrical connections, providing a versatile solution for various industrial applications. Its screw termination method facilitates installation, ensuring secure connections within a compact size. It is suitable for professionals in the automation and electrical industries and can withstand challenging conditions, making it an essential component in numerous systems.
Features & Benefits
• Four connections simplify wiring for multiple circuits
• Accommodates wire sizes from 0.2mm² to 6mm²
• Certified to CSA standards for compliance and safety
• High surge voltage tolerance of 6kV
• Accommodates wire sizes from 0.2mm² to 6mm²
• Certified to CSA standards for compliance and safety
• High surge voltage tolerance of 6kV
Applications
• Used in automation control panels for efficient signal transmission
• Ideal for industrial equipment demanding high reliability and durability
• Appropriate for connecting sensor lines in process control applications
• Ideal for industrial equipment demanding high reliability and durability
• Appropriate for connecting sensor lines in process control applications
How it can be install it to ensure secure connections?
Follow the manufacturer's guidelines for the recommended screw tightening torque, ranging from 0.5Nm to 0.6Nm, and strip the wires to an 8mm length for optimal contact.
What types of wires are compatible with this terminal block?
It supports both rigid and flexible conductors, accommodating sizes from 0.2mm² to 6mm².
Can this be used for outdoor applications?
Yes, it can operate in various conditions, but it's important to assess environmental factors such as humidity and temperature ranges.
Is maintenance required for this product during operation?
Regular inspections are advisable to ensure connections remain tight and free of corrosion for long-term reliability.
Related links
- Phoenix Contact 2776032 UDK 4-DUR 5K1 Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2775250 UDK 4-DUR 499 Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2777072 UDK 4-T Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2776044 UDK 4-MTK-P/P MITSPERRE Series Grey 1-Level, Screw Termination
 - Phoenix Contact 2775207 UDK 4-DUR Series Grey Single-Level
 - Phoenix Contact 2775090 UDK 4 BU Series Blue 1-Level, Screw Termination
 - Phoenix Contact 3048658 UDK 4 RD Series Red 1-Level, Screw Termination
 - Phoenix Contact 2775061 UDK 4-ILA 500 Series Black 1-Level, Screw Termination
 


