Phoenix Contact 2717113 DOK 1.5-TG Series Grey, 1.5mm², Triple-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£229.25

(exc. VAT)

£275.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.585£229.25

*price indicative

RS Stock No.:
270-0330
Mfr. Part No.:
2717113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Triple

Series

DOK 1.5-TG

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

1.5mm²

Voltage Rating

250 V

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator terminal block is a compact design block which enables you to wire bipolar initiators and actuators with a terminal.

Environmental friendly
No hazardous substances above threshold values

Related links