Phoenix Contact 2716101 DIKD 1.5 BU Series Blue, 2.5mm², Triple-Level, Screw Termination
- RS Stock No.:
 - 270-0319
 - Mfr. Part No.:
 - 2716101
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£204.00
(exc. VAT)
£245.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £4.08 | £204.00 | 
*price indicative
- RS Stock No.:
 - 270-0319
 - Mfr. Part No.:
 - 2716101
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Triple | |
| Series | DIKD 1.5 BU | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Blue  | ||
Number of Levels Triple  | ||
Series DIKD 1.5 BU  | ||
American Wire Gauge 24 → 12AWG  | ||
Termination Method Screw  | ||
Cable CSA 2.5mm²  | ||
Voltage Rating 250 V  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - PL
 
The Phoenix Contact sensor/actuator terminal block is a compact design block which enables you to wire bipolar initiators and actuators with a terminal.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Related links
- Phoenix Contact 2715584 DIKD 1.5-PV BU Series Blue Screw Termination
 - Phoenix Contact 2718316 VIOK 1.5-3D/PE BU Series Blue Triple-Level, Screw Termination
 - Phoenix Contact 2774237 DIKD 1.5-TG Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2715092 DIKD 1.5 Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2716376 DIKD 1.5-LA 24GN/O-M Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2716279 DIKD 1.5-LA 24RD/U-O Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 2715814 DIKD 1.5-LA 24RD/O-M Series Grey Triple-Level, Screw Termination
 - Phoenix Contact 1043463 VIOK 1.5-3D/PE-EXBU Series Blue Triple-Level, Screw Termination
 


