Phoenix Contact 1329493 XTV 6 Series Grey, 6mm², Single-Level, Push In Termination

Subtotal (1 pack of 50 units)*

£103.35

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.067£103.35

*price indicative

RS Stock No.:
270-0185
Mfr. Part No.:
1329493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

XTV 6

American Wire Gauge

20 → 8AWG

Termination Method

Push In

Cable CSA

6mm²

Voltage Rating

1 kV

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact feed-through terminal block is a fast, powerless conductor connection for all conductor types with the pretension contact spring. It has a high level of flexibility when inserting conductors, it enables conductors with or without ferru

Easy procurement of information using QR code
Clear conductor connection and pusher position

Related links