Phoenix Contact 0719074 UK 2.5 N RD Series Red, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-0116
- Mfr. Part No.:
- 0719074
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£49.90
(exc. VAT)
£59.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.998 | £49.90 |
*price indicative
- RS Stock No.:
- 270-0116
- Mfr. Part No.:
- 0719074
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Red | |
Number of Levels | 1 | |
American Wire Gauge | 24 → 12AWG | |
Series | UK 2.5 N RD | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Voltage Rating | 800 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Series UK 2.5 N RD | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact
Screw Termination
DIN Rail
Various colours
Wire to Wire
DIN Rail
Various colours
Wire to Wire
The Phoenix Contact feed-through terminal block enable the connection of two or more conductors. The terminal blocks are characterized by their flexible bridge ability.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact 3000571 UK 16 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719223 UK 6 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3038011 UK 2.5 N YE Series Yellow 1-Level, Screw Termination
- Phoenix Contact 3026696 UK 5 N RD Series Red Screw Termination
- Phoenix Contact 3022315 UK 10 N RD Series Red Screw Termination
- Phoenix Contact 3057144 UDK 3 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719139 UK3 N RD Series Red Screw Termination
- Phoenix Contact 3045062 UT 2.5 RD Series Red Single-Level, Screw Termination