Phoenix Contact 0321019 URTK/SS Series Grey, 4mm², 1-Level

Subtotal (1 pack of 50 units)*

£230.30

(exc. VAT)

£276.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.606£230.30

*price indicative

RS Stock No.:
269-7801
Mfr. Part No.:
0321019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

1

Series

URTK/SS

American Wire Gauge

24 to12AWG

Cable CSA

4mm²

COO (Country of Origin):
PL

Test Disconnect Terminal


Professional range of Phoenix Contact test disconnect terminals from the URTK series.

Colour - Grey
Screw termination
Various wire sizes available

The Phoenix Contact test disconnect terminal block is rated for nominal voltage 400 V & nominal current 26 A, rated at 4 sqmm cross section. It can be mounted on DIN rail NS 32/NS 35 and fits conductors of cross section 0.2 sqmm to 4 sqmm.

Grey color
Maximum load current 26 A
Rated surge voltage 6 kV


URTK/SS Series

Related links