Phoenix Contact 3244614 RBO 10 Series Grey, 150mm², 2-Level, Bolt Termination

Subtotal (1 pack of 5 units)*

£75.68

(exc. VAT)

£90.815

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 999,999,955 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£15.136£75.68

*price indicative

RS Stock No.:
265-7594
Mfr. Part No.:
3244614
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

2

Voltage Rating

1 kV

Series

RBO 10

Termination Method

Bolt

Cable CSA

150mm²

Current Rating

309A

Pitch

41mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

CSA

COO (Country of Origin):
CN

Phoenix Contact Terminal Block, Bolt Termination Method, Grey - 3244614


This bolt termination terminal block by Phoenix Contact is a reliable and high-quality terminal block designed specifically for industrial applications. With its grey colour and two levels, this terminal block is versatile and suitable for a wide range of electrical connections.

Features & Benefits


• Bolt termination method for secure connections
• Two levels for increased capacity
• Grey colour for easy identification and organisation

Applications


• Ideal for plant engineering and machine building
• Suitable for various electrical connections in industrial settings

Can this terminal block handle high voltages and currents?


Yes, this terminal block has a nominal voltage of 1000V and a nominal current of 309A.

Is the mounting type of this terminal block suitable for NS 35/7.5 and NS 35/15 rails?


Yes, it is designed to be mounted on NS 35/7.5 and NS 35/15 rails.

What is the rated cross-section of this terminal block?


The rated cross-section of this terminal block is 150mm².

Does this terminal block meet railway applications testing standards?


Yes, this terminal block has been tested for railway applications.

What is the tightening torque required for the bolt connections?


The tightening torque for the bolt connections is 10 to 20 Nm.

Related links