Phoenix Contact 2954785 EMG 90-DIO 32M/LP Series Green, 0.2 → 4mm², Screw Termination

Bulk discount available

Subtotal (1 unit)*

£74.50

(exc. VAT)

£89.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 999,999,996 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£74.50
5 +£65.93

*price indicative

RS Stock No.:
249-5292
Mfr. Part No.:
2954785
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Series

EMG 90-DIO 32M/LP

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Fused

No

Voltage Rating

250 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Standards Met

EAC

Model Number

EMG 90-DIO 32M/LP

COO (Country of Origin):
DE

Phoenix Contact Diode Block, 24 to 12AWG, Screw Termination - EMG 90-DIO 32M/LP - 2954785


Get lamp test results you can rely on with this DIN rail diode block from Phoenix Contact. You can mount it in your electrical switchboard and use it to check when electricity is present in a group of circuits. When there's an electrical signal, the circuit's associated diode lights up so you can easily see what's happening. The module is structured to decouple the individual signals from one another, so you won't have to worry about energy transfer giving you false readings.
Built to compact dimensions of 90 (W) x 75 (H) x 55mm (D), with 16 pairs of contacts for efficiency, it's a useful choice for busy setups. It can be mounted in any position, in rows with zero spacing. Screw connections give you a firm hold, even when the module is subjected to vibration.

Features & Benefits


• Operating temperature range of -20°C to +50°C means it can withstand harsh industrial environments
• Circuit diagram on front face for easy installation
• Voltage rating of 250VAC makes it suitable for use with the UK mains supply
• Handles conductor cross-sections from 24 to 12AWG for versatile use

Related links