Phoenix Contact 3036068 5-3PV, ST 2 Series Grey, 2.5mm², 3-Level, Spring Termination

Subtotal (1 pack of 50 units)*

£268.15

(exc. VAT)

£321.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 999,999,550 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.363£268.15

*price indicative

RS Stock No.:
241-6161
Mfr. Part No.:
3036068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

3

Series

5-3PV, ST 2

Voltage Rating

500 V

Termination Method

Spring

Cable CSA

2.5mm²

COO (Country of Origin):
PL

Phoenix Contact 5-3PV / ST 2 Series Multi Level Terminal Block, 20A - 3036068


This multi-level terminal block is designed for effective electrical connections across various applications. It offers advanced connectivity solutions suitable for professionals in automation, electronics, and electrical sectors. With the capability to support three levels of connections, it provides versatility and simplifies complex wiring tasks.

Features & Benefits


• Features spring-cage connection for consistent contact
• Supports a nominal current of 20A for efficient power distribution
• Rated for 500V, accommodating diverse electrical systems
• CSA approved, ensuring adherence to industry standards
• Compact design optimises space on mounting rails

Applications


• Connects multiple conductors in panel installations
• Suitable for junction boxes with space limitations
• Utilised in automation controls needing dependable connections
• Applicable for electrical installations in rail vehicles

What wire gauges can be connected?


It accepts conductor sizes from AWG 28 to 12, ensuring compatibility with various wiring standards.

Can it be used in harsh environments?


Yes, it operates effectively within a temperature range of -60 to 110°C, making it suitable for challenging conditions.

What are the mounting options available?


It can be mounted on NS35/7.5 and NS35/15 rails, providing flexibility in setup.

Related links