Phoenix Contact 3011041 5-PE, DLK 2 Series Grey, 2.5mm², 4-Level, Screw Termination
- RS Stock No.:
- 241-6152
- Mfr. Part No.:
- 3011041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£315.65
(exc. VAT)
£378.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £6.313 | £315.65 |
*price indicative
- RS Stock No.:
- 241-6152
- Mfr. Part No.:
- 3011041
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | 4 | |
Voltage Rating | 400 V | |
Series | 5-PE, DLK 2 | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
Voltage Rating 400 V | ||
Series 5-PE, DLK 2 | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's motor terminal block has four-level, with PE foot and cross section of 0.2 mm² to 4 mm². Screw connection method with NS 35/7,5, NS 35/15 mounting type.
Number of rows 4
Number of connections 7
Nominal cross section 2.5 mm²
Colour grey
Insulating material PA
Number of connections 7
Nominal cross section 2.5 mm²
Colour grey
Insulating material PA
Related links
- Phoenix Contact 3011067 5-D/TG/D/PE 2.5mm² Screw Termination
- Phoenix Contact 2718015 5 2.5mm² Screw Termination
- Phoenix Contact 3011999 DLK 4-PE Series Grey Screw Termination
- Phoenix Contact 3209044 5/3-PE/B/L 2.5mm² Spring Termination
- Phoenix Contact 3209060 5/4-PE/2B/L 2.5mm² Spring Termination
- Phoenix Contact 3070435 8-0 VBSTB 4-FS (6-2 Series Grey 1-Level, Screw Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination
- Phoenix Contact 3214301 UT 2.5-PE/L/L Series Grey Triple-Level, Screw Termination