Phoenix Contact 1923021 UK 5-TWIN Series Grey, 4mm², 1-Level, Screw Termination
- RS Stock No.:
 - 241-5983
 - Mfr. Part No.:
 - 1923021
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£92.20
(exc. VAT)
£110.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 - Plus 100 unit(s) ready to ship from another location
 - Plus 450 unit(s) shipping from 05 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.844 | £92.20 | 
*price indicative
- RS Stock No.:
 - 241-5983
 - Mfr. Part No.:
 - 1923021
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | UK 5-TWIN | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels 1  | ||
Series UK 5-TWIN  | ||
Voltage Rating 500 V  | ||
Termination Method Screw  | ||
Cable CSA 4mm²  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Contact's feed-through terminal block with double connection on one side has cross section of 0.2 to 4 mm2, width 6.2 mm and is grey in colour.
Number of rows 2
Number of connections 3
Colour grey
Insulating material PA
Width 6.2 mm
End cover width 2 mm
Length 50.5 mm
Height 38 mm
Number of connections 3
Colour grey
Insulating material PA
Width 6.2 mm
End cover width 2 mm
Length 50.5 mm
Height 38 mm
Related links
- Phoenix Contact 1923144 UK 5-TWIN YE Series Yellow 1-Level, Screw Termination
 - Phoenix Contact 3216066 UK 5-TWIN BN Series Brown 1-Level, Screw Termination
 - Phoenix Contact 1923160 UK 5-TWIN GN Series Green 1-Level, Screw Termination
 - Phoenix Contact 3101126 UDMTK 5-TWIN-P/P Series Grey 1-Level, Screw Termination
 - Phoenix Contact 3026560 UK 5 N-PHR Series Grey 1-Level, Screw Termination
 - Phoenix Contact D-UK 5-TWIN Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact 1923076 UK 5-TWIN-PE Series Green/Yellow Screw Termination
 - Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused
 


