Phoenix Contact 3210143 5/1-R GNYE, PP-H 2 Series Green/Yellow, 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

£52.30

(exc. VAT)

£62.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,850 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.046£52.30

*price indicative

RS Stock No.:
225-2886
Mfr. Part No.:
3210143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Series

5/1-R GNYE, PP-H 2

Voltage Rating

500 V

American Wire Gauge

12AWG

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Current Rating

24A

Model Number

PP-H 2,5/1-R GNYE

COO (Country of Origin):
PL

Phoenix Contact 5/1-R GNYE / PP-H 2 Series Combi Plug, 24A - 3210143


This combi plug enables secure connections for various electrical applications. Its reliable push-in termination method ensures consistent performance across different environments. The vibrant green and yellow colour enhances visibility, making it ideal for safety-focused installations. This connector accommodates a range of wire gauges, offering a practical solution for automation and electrical design.

Features & Benefits


• Accommodates wire sizes from 26 to 12 AWG for flexibility
• Operates within a temperature range of -60 to 110°C
• Complies with CSA standards for safety assurance

Applications


• Connecting electrical equipment in automation systems
• Wiring in electrical panels and junction boxes
• Ideal for lighting fixtures requiring dependable connections
• Used in control cabinets needing compact and efficient connectors

How it can be install the combi plug in my setup?


Simply insert the stripped wire into the push-in terminal for a secure connection

no special tools are required.

Can this be used in both indoor and outdoor applications?


While it meets safety standards, consider additional environmental factors when using it outdoors.

Related links