Phoenix Contact 3210101 5/1-M BU, PP-H 2 Series Blue, 4mm², Push In Termination
- RS Stock No.:
 - 225-2885
 - Mfr. Part No.:
 - 3210101
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£50.10
(exc. VAT)
£60.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 03 December 2025
 - Plus 999,999,900 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.002 | £50.10 | 
*price indicative
- RS Stock No.:
 - 225-2885
 - Mfr. Part No.:
 - 3210101
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 12AWG | |
| Series | 5/1-M BU, PP-H 2 | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Model Number | PP-H 2,5/1-M BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Blue  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 12AWG  | ||
Series 5/1-M BU, PP-H 2  | ||
Termination Method Push In  | ||
Cable CSA 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Model Number PP-H 2,5/1-M BU  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact PP-H series have plug having nominal voltage 500 V and the current is 24 A. This plug have 1 number of push in type connection. The cross section of the plug is 4 mm². The colour of the plug is blue and the material used for the plug i
Large surface labelling option
Tested for railway applications
Tested for railway applications
Related links
- Phoenix Contact 3210075 5/1-L BU 4mm², Push In Termination
 - Phoenix Contact 3210130 5/1-R BU 4mm², Push In Termination
 - Phoenix Contact 3210114 5/1-M GNYE 4mm², Push In Termination
 - Phoenix Contact Pluggable Terminal Block Push In Termination, 3212691
 - Phoenix Contact 3210143 5/1-R GNYE 4mm², Push In Termination
 - Phoenix Contact Pluggable Terminal Block Push In Termination, 3061703
 - Phoenix Contact 3209950 44326 4mm², Push In Termination
 - Phoenix Contact 3209989 44329 4mm², Push In Termination
 


