Phoenix Contact 3037177 ST 4 WH Series White, 0.08 → 6mm², ATEX, IECEx

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£1.248

(exc. VAT)

£1.498

(inc. VAT)

RS Stock No.:
224-9895
Mfr. Part No.:
3037177
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

White

American Wire Gauge

10 → 28AWG

Voltage Rating

800 V

Series

ST 4 WH

Cable CSA

0.08 → 6mm²

Fused

No

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Model Number

ST 4 WH

COO (Country of Origin):
DE
The Phoenix Feed-through terminal block has nominal voltage 800 V and nominal current 32 A.

Spring-cage connection
number of connections: 2
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
width: 6.2 mm

Related links