Phoenix Contact 3210130 5/1-R BU, PP-H 2 Series Blue, 4mm², Push In Termination
- RS Stock No.:
- 217-6443
- Mfr. Part No.:
- 3210130
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£68.55
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.371 | £68.55 |
*price indicative
- RS Stock No.:
- 217-6443
- Mfr. Part No.:
- 3210130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
American Wire Gauge | 12AWG | |
Series | 5/1-R BU, PP-H 2 | |
Voltage Rating | 500 V | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Fused | No | |
Current Rating | 24A | |
Model Number | PP-H 2,5/1-R BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 12AWG | ||
Series 5/1-R BU, PP-H 2 | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number PP-H 2,5/1-R BU | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PP-H series have plug having nominal voltage 500 V and the current is 24 A. This plug have 1 number of push in type connection. The colour of the plug is blue and the material used for the plug is PA.
Large surface labelling option
Tested for railway applications
Tested for railway applications
Related links
- Phoenix Contact 3210101 5/1-M BU 4mm², Push In Termination
- Phoenix Contact 3210075 5/1-L BU 4mm², Push In Termination
- Phoenix Contact 3210143 5/1-R GNYE 4mm², Push In Termination
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212727
- Phoenix Contact PP-H 4/ 1-R BU Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3061732
- Phoenix Contact Pluggable Terminal Block 3043268
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire