Phoenix Contact 3210114 5/1-M GNYE, PP-H 2 Series Green/Yellow, 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

£50.10

(exc. VAT)

£60.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.002£50.10

*price indicative

RS Stock No.:
217-6442
Mfr. Part No.:
3210114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

American Wire Gauge

12AWG

Voltage Rating

500 V

Series

5/1-M GNYE, PP-H 2

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Current Rating

24A

Model Number

PP-H 2,5/1-M GNYE

COO (Country of Origin):
PL
The Phoenix Contact PP-H series have plug having nominal voltage 500 V and the current is 24 A. This plug have 1 number of push in type connection. The cross section of the plug is 4 mm². The colour of the plug is green yellow and the material used for th

Large surface labelling option
Tested for railway applications

Related links