Phoenix Contact 3211929 PT 6 Series Grey, 10mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£135.05

(exc. VAT)

£162.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 12 November 2025
  • Plus 999,999,700 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.701£135.05

*price indicative

RS Stock No.:
216-6388
Mfr. Part No.:
3211929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Voltage Rating

1 kV

American Wire Gauge

8AWG

Series

PT 6

Termination Method

Push In

Cable CSA

10mm²

Fused

No

Current Rating

41A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 6-TWIN

COO (Country of Origin):
CN

Phoenix Contact PT 6 Series Component Terminal Block, 41A - 3211929


This component terminal block provides reliable electrical connections for various industrial applications. It supports wire sizes from 20AWG to 8AWG, ensuring flexibility in wiring setups. With a voltage rating of 1kV and a current capacity of 41A, this block is built for demanding environments, offering durability and effective performance in extreme temperatures.

Features & Benefits


• Push In termination simplifies wire connections
• Certified for use in hazardous areas with ATEX and IECEx approvals
• Operates in temperatures ranging from -60 to 110°C for versatility
• Grey colour for clear identification within electrical setups

Applications


• Ideal for control panels and junction boxes
• Used in motor and sensor connections
• Appropriate for high voltage wiring tasks

How is the installation process for this block?


It uses the Push In termination method, making installation quick and straightforward.

Can this block be used in outdoor environments?


While suitable for extreme temperatures, it should be enclosed in proper housing for outdoor use.

Related links