Phoenix Contact 3211762 PT 4 YE Series Yellow, 6mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£75.65

(exc. VAT)

£90.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.513£75.65

*price indicative

RS Stock No.:
216-6386
Mfr. Part No.:
3211762
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Yellow

American Wire Gauge

10AWG

Voltage Rating

800 V

Series

PT 4 YE

Termination Method

Push In

Cable CSA

6mm²

Fused

No

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 4 YE

The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 32A. It has Push in connection method and two number of connections.

0.2mm² to 6mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature

Related links