Phoenix Contact 3010217 UKH 240 Series Grey, 70 → 240mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
 - 216-3819
 - Mfr. Part No.:
 - 3010217
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 3 units)*
£97.26
(exc. VAT)
£116.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
 - Plus 6 unit(s) ready to ship from another location
 - Plus 30 unit(s) shipping from 12 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 3 + | £32.42 | £97.26 | 
*price indicative
- RS Stock No.:
 - 216-3819
 - Mfr. Part No.:
 - 3010217
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 1 kV | |
| Series | UKH 240 | |
| American Wire Gauge | 2AWG | |
| Termination Method | Screw | |
| Cable CSA | 70 → 240mm² | |
| Fused | No | |
| Current Rating | 415A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UKH 240 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Voltage Rating 1 kV  | ||
Series UKH 240  | ||
American Wire Gauge 2AWG  | ||
Termination Method Screw  | ||
Cable CSA 70 → 240mm²  | ||
Fused No  | ||
Current Rating 415A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number UKH 240  | ||
- COO (Country of Origin):
 - IN
 
The Phoenix high current terminal block with 70-240 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact 0711852 UKH 240 Series Blue Screw Termination IECEx
 - Phoenix Contact 3247048 UKH Series Grey Screw Termination
 - Phoenix Contact 3247056 UKH 240 Series ATEX, IECEx
 - Phoenix Contact 3010110 UKH 150 Series Grey Screw Termination IECEx
 - Phoenix Contact 3247053 UKH 70 Series Screw Termination IECEx
 - Phoenix Contact 3244601 UKH 70 Series Blue Screw Termination IECEx
 - Phoenix Contact 3213140 UKH 70 Series Grey Screw Termination
 - Phoenix Contact 3247461 UKH 70 Series Grey Screw Termination
 


