Phoenix Contact 3033142 5, STU 10/ 4X2 Series Blue, 0.5 → 16mm²
- RS Stock No.:
- 216-3798
- Mfr. Part No.:
- 3033142
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£224.45
(exc. VAT)
£269.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £4.489 | £224.45 |
*price indicative
- RS Stock No.:
- 216-3798
- Mfr. Part No.:
- 3033142
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
American Wire Gauge | 20 → 6AWG | |
Series | 5, STU 10/ 4X2 | |
Voltage Rating | 800 V | |
Cable CSA | 0.5 → 16mm² | |
Fused | No | |
Current Rating | 57A | |
Model Number | STU 10/ 4X2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 20 → 6AWG | ||
Series 5, STU 10/ 4X2 | ||
Voltage Rating 800 V | ||
Cable CSA 0.5 → 16mm² | ||
Fused No | ||
Current Rating 57A | ||
Model Number STU 10/ 4X2,5 BU | ||
- COO (Country of Origin):
- PL
The Phoenix Potential collective terminal with 5 number of connections has screw and spring cage connection method. It is made up of the PA material and available in blue colour.
The double bridge shaft supports further potential distributions
The system-internal distribution is via four spring-cage connections with a nominal cross section of 2.5 mm²
Can be consistently bridged to standard terminal blocks in the ST spring-cage ter
The system-internal distribution is via four spring-cage connections with a nominal cross section of 2.5 mm²
Can be consistently bridged to standard terminal blocks in the ST spring-cage ter
Related links
- Phoenix Contact 3044188 UT 10 BU Series Blue Single-Level ATEX
- Phoenix Contact 3006098 UK 16 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3208747 PT 10 Series Blue Push In Termination IECEx
- Phoenix Contact 3212123 PT 10 Series Blue Push In Termination IECEx
- TE Connectivity 1SNA199105R2200 ENTRELEC SNA Series Black 0.5 → 16mm² Screw Terminal Termination
- Phoenix Contact 3206447 5-QUATTRO 0.5 → 2.5mm²
- Weidmuller 1933710000 Z Series Blue Single-Level, Clamp Termination
- Weidmuller 1933730000 Z Series Blue Single-Level, Clamp Termination