Phoenix Contact 3040847 ST 2.5-TWIN-TG/1P Series Grey, 0.08 → 4mm²
- RS Stock No.:
- 216-3663
- Mfr. Part No.:
- 3040847
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£96.35
(exc. VAT)
£115.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.927 | £96.35 |
*price indicative
- RS Stock No.:
- 216-3663
- Mfr. Part No.:
- 3040847
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Voltage Rating | 400 V | |
American Wire Gauge | 12 → 28AWG | |
Series | ST 2.5-TWIN-TG/1P | |
Cable CSA | 0.08 → 4mm² | |
Fused | No | |
Current Rating | 20A | |
Model Number | ST 2,5-TWIN-TG/1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 400 V | ||
American Wire Gauge 12 → 28AWG | ||
Series ST 2.5-TWIN-TG/1P | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number ST 2,5-TWIN-TG/1P | ||
- COO (Country of Origin):
- PL
The Phoenix Disconnect terminal block has nominal voltage 400 V and nominal current 20 A.
Spring-cage/plugin connection
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
length: 81 mm
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
length: 81 mm
Related links
- Phoenix Contact 3038354 ST 2.5-TWIN-R1K 0.6W Series Grey, 0.08 → 4mm²
- Phoenix Contact 3038448 ST 2.5-TWIN-TG Series Grey Spring Clamp Termination
- Phoenix Contact 3038435 ST 2.5-TG Series Grey, 0.08 → 4mm²
- Phoenix Contact 3038545 STTB 2.5-TWIN-PV Series Grey, 0.08 → 4mm²
- Phoenix Contact 3031720 STS 2.5-TWIN Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3035551 ST 2.5-QUATTRO-MT TMR Series Grey, 0.08 → 4mm²
- Phoenix Contact 3002214 ST 2.5-QUATTRO-DIO 1N 5408K/ R- Series Grey, 0.08 → 4mm²
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange Single-Level, Spring Clamp Termination