Phoenix Contact 3037083 ST 2.5 YE Series Yellow, 0.08 → 4mm², ATEX, IECEx
- RS Stock No.:
 - 216-3659
 - Mfr. Part No.:
 - 3037083
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£55.15
(exc. VAT)
£66.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.103 | £55.15 | 
*price indicative
- RS Stock No.:
 - 216-3659
 - Mfr. Part No.:
 - 3037083
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| American Wire Gauge | 28 → 12AWG | |
| Series | ST 2.5 YE | |
| Voltage Rating | 800 V | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 2,5 YE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Yellow  | ||
American Wire Gauge 28 → 12AWG  | ||
Series ST 2.5 YE  | ||
Voltage Rating 800 V  | ||
Cable CSA 0.08 → 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number ST 2,5 YE  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix feed-through terminal block has nominal voltage 800 V and nominal current 24 A.
Spring-cage connection
Number of connections: 2
Cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
Width: 5.2 mm
Colour: Yellow
Mounting type: NS 35/7,5, NS 35/15
Number of connections: 2
Cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
Width: 5.2 mm
Colour: Yellow
Mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 1037084 PTS 2.5 YE Series Yellow Push In Termination IECEx
 - Phoenix Contact 3037601 STS 2.5 RD Series Red ATEX, IECEx
 - Phoenix Contact 3244106 MSB 2.5-M YE Series Yellow Spring Clamp Termination
 - Phoenix Contact 3073092 MSB 2.5 YE Series Yellow Spring Clamp Termination
 - Phoenix Contact 3045059 UT 2.5 YE Series Yellow Single-Level, Screw Termination
 - Phoenix Contact 3209511 PT 2.5 YE Series Yellow Single-Level, Push In Termination
 - Phoenix Contact 3031238 ST 2.5-PE Series Green/Yellow Single-Level, Spring Clamp Termination
 - Phoenix Contact 3037025 ST 1 0.08 → 1.5mm² ATEX, IECEx
 


