Phoenix Contact 3212455 PTTB 1.5/S/2PPE Series, 0.14 → 1.5mm²
- RS Stock No.:
 - 213-0251
 - Mfr. Part No.:
 - 3212455
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£309.90
(exc. VAT)
£371.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £6.198 | £309.90 | 
*price indicative
- RS Stock No.:
 - 213-0251
 - Mfr. Part No.:
 - 3212455
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTTB 1.5/S/2PPE | |
| American Wire Gauge | 14 → 26AWG | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Model Number | PTTB 1,5/S/2P-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series PTTB 1.5/S/2PPE  | ||
American Wire Gauge 14 → 26AWG  | ||
Cable CSA 0.14 → 1.5mm²  | ||
Fused No  | ||
Model Number PTTB 1,5/S/2P-PE  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Protective conductor double-level terminal block has push-in / plug connection.
number of connections: 4
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: green/yellow,
mounting type: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: green/yellow,
mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3214518 PTTBS 1.5/S/2PPE Series Push In Termination
 - Phoenix Contact 3213881 PTTB 1.5/S/4PPE Series Push In Termination
 - Phoenix Contact 3212442 PTTB 1.5/S/2P BU Series Blue, 0.14 → 1.5mm²
 - Phoenix Contact 3213852 PTTB 1.5/S/4P-PV Series Grey Double-Level, Plug In Termination
 - Phoenix Contact 3212444 PTTB 1.5/S/2P BK Series Black, 0.14 → 1.5mm²
 - Phoenix Contact 3213933 PTTB 1.5/S/2P-PV BU Series Blue, 0.14 → 1.5mm²
 - Phoenix Contact 3212443 PTTB 1.5/S/2P RD Series Red, 0.14 → 1.5mm²
 - Phoenix Contact 3212468 PTTB 1.5/S/2P-PV Series Grey, 0.14 → 1.5mm²
 


