Phoenix Contact 3208537 PTTB 1.5/SPE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 213-0241
- Mfr. Part No.:
- 3208537
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£303.50
(exc. VAT)
£364.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £6.07 | £303.50 |
*price indicative
- RS Stock No.:
- 213-0241
- Mfr. Part No.:
- 3208537
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
American Wire Gauge | 14 → 26AWG | |
Series | PTTB 1.5/SPE | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Fused | No | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PTTB 1,5/S-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
American Wire Gauge 14 → 26AWG | ||
Series PTTB 1.5/SPE | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTB 1,5/S-PE | ||
- COO (Country of Origin):
- DE
The Phoenix protective conductor double level terminal block with push in connection and cross section of 0.14 to 1.5 mm². It is made up of the PA material and green-yellow in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact 3214673 PTTBS 1.5/SPE Series Push In Termination
- Phoenix Contact 3208540 PTTB 1.5/S-PV Series Grey Push In Termination IECEx
- Phoenix Contact 3208524 PTTB 1.5/S BU Series Blue Push In Termination IECEx
- Phoenix Contact 3214644 PTS 1.5/S-QUATTRO-PE Series Push In Termination IECEx
- Phoenix Contact 3214563 PTS 1.5/S-PE Series Push In Termination IECEx
- Phoenix Contact 3214602 PTS 1.5/S-TWIN-PE Series Push In Termination IECEx
- Phoenix Contact 1077075 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3214589 PTS 1.5/S-TWIN Series Grey Push In Termination IECEx