Phoenix Contact 3208524 PTTB 1.5/S BU Series Blue, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 213-0240
- Mfr. Part No.:
- 3208524
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£83.10
(exc. VAT)
£99.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.662 | £83.10 |
*price indicative
- RS Stock No.:
- 213-0240
- Mfr. Part No.:
- 3208524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Series | PTTB 1.5/S BU | |
Voltage Rating | 500 V | |
American Wire Gauge | 14 → 26AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Fused | No | |
Current Rating | 16A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PTTB 1,5/S BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Series PTTB 1.5/S BU | ||
Voltage Rating 500 V | ||
American Wire Gauge 14 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Current Rating 16A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTB 1,5/S BU | ||
- COO (Country of Origin):
- DE
The Phoenix Double-level terminal block has push-in connection method.
cross section: 0.14 mm² - 1.5 mm²,
AWG: 26 - 14
width: 3.5 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 14
width: 3.5 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3214660 PTTBS 1.5/S BU Series Blue Push In Termination IECEx
- Phoenix Contact 3214592 PTS 1.5/S-TWIN BU Series Blue Push In Termination IECEx
- Phoenix Contact 3208540 PTTB 1.5/S-PV Series Grey Push In Termination IECEx
- Phoenix Contact 3213933 PTTB 1.5/S/2P-PV BU Series Blue, 0.14 → 1.5mm²
- Phoenix Contact 3212442 PTTB 1.5/S/2P BU Series Blue, 0.14 → 1.5mm²
- Phoenix Contact 3213878 PTTB 1.5/S/4P BU Series Blue Double-Level, Plug In Termination
- Phoenix Contact 3208537 PTTB 1.5/SPE Series Push In Termination IECEx
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue Single-Level ATEX