Phoenix Contact 3038545 STTB 2.5-TWIN-PV Series Grey, 0.08 → 4mm²

Subtotal (1 pack of 50 units)*

£251.60

(exc. VAT)

£301.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.032£251.60

*price indicative

RS Stock No.:
213-0227
Mfr. Part No.:
3038545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

12 → 28AWG

Voltage Rating

500 V

Series

STTB 2.5-TWIN-PV

Cable CSA

0.08 → 4mm²

Fused

No

Current Rating

26A

Model Number

STTB 2,5-TWIN-PV

COO (Country of Origin):
PL
The Phoenix double-level terminal block with equipotential bonder. It has cross section 0.08 mm² to 4 mm² and 28 to 12 AWG wire size.

Number of levels 2
Number of connections 6
Nominal cross section 2.5 mm²
Colour grey

Related links