Phoenix Contact 3212332 PT 1 Series, 0.14 → 1.5mm², Screw Termination
- RS Stock No.:
 - 208-7720
 - Mfr. Part No.:
 - 3212332
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£179.05
(exc. VAT)
£214.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £3.581 | £179.05 | 
*price indicative
- RS Stock No.:
 - 208-7720
 - Mfr. Part No.:
 - 3212332
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| American Wire Gauge | 26 → 14AWG | |
| Series | PT 1 | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Model Number | PT 1,5/S/1P-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
American Wire Gauge 26 → 14AWG  | ||
Series PT 1  | ||
Termination Method Screw  | ||
Cable CSA 0.14 → 1.5mm²  | ||
Fused No  | ||
Model Number PT 1,5/S/1P-PE  | ||
The Phoenix ground modular terminal block with 0.14-1.5 mm² cross section. It has PA as insulating material and green-yellow in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3208128 PT 1 Series Black Screw Termination
 - Phoenix Contact 3208595 PT 1 Series Blue Screw Termination
 - Phoenix Contact 1414129 MTTB Series Grey Double-Level, Screw Termination
 - Phoenix Contact 3100305 MT 1.5 Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3208582 PT 1 Series Grey Push In Termination
 - Phoenix Contact 3208130 PT 1 Series Yellow Push In Termination IECEx
 - Phoenix Contact 3208129 PT 1 Series Green Push In Termination IECEx
 - Phoenix Contact 3208127 PT 1 Series Red Push In Termination IECEx
 


