Phoenix Contact 3208582 PT 1 Series Grey, 0.14 → 1.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

£43.80

(exc. VAT)

£52.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.876£43.80

*price indicative

RS Stock No.:
208-7699
Mfr. Part No.:
3208582
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

PT 1

Voltage Rating

500 V

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Current Rating

17.5A

Model Number

PT 1,5/S/1P

Phoenix Contact PT 1 Series Feed-Through Terminal Block, 17.5A - 3208582


This feed-through terminal block facilitates efficient electrical connections suitable for various industrial applications. With a nominal voltage of 500 V, it is appropriate for automation and control tasks. Its robust construction and push-in connection method meet the requirements of both electrical and mechanical sectors.

Features & Benefits


• Compact design for installation in limited spaces
• Tool-free wiring with the push-in connection method
• Rated for currents up to 17.5A for demanding applications
• CSA-certified for compliance with industry standards

Applications


• Suitable for panel building in electrical distribution systems
• Ideal for control cabinets and automation systems
• Employed in railway environments
• Applicable in machine building under challenging conditions

How can it be ensure a secure connection during installation?


Using the recommended stripping length of 8 mm to 10 mm will ensure a proper fit with the push-in terminal block.

What types of conductors can be used with this product?


It accommodates rigid and flexible conductors ranging from 0.14 mm² to 1.5 mm², with and without ferrules.

Is this product suitable for high-temperature environments?


Yes, it can withstand temperatures up to 110°C, making it appropriate for high-temperature applications.

What assembly requirements should I consider?


It is designed for mounting on NS 35/7.5 or NS 35/15 rails, compatible with standard DIN rail systems.

Related links