Phoenix Contact 3208128 PT 1 Series Black, 0.14 → 1.5mm², Screw Termination
- RS Stock No.:
- 208-7695
- Mfr. Part No.:
- 3208128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£45.90
(exc. VAT)
£55.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.918 | £45.90 |
*price indicative
- RS Stock No.:
- 208-7695
- Mfr. Part No.:
- 3208128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Voltage Rating | 500 V | |
Series | PT 1 | |
American Wire Gauge | 26 → 14AWG | |
Termination Method | Screw | |
Cable CSA | 0.14 → 1.5mm² | |
Fused | No | |
Current Rating | 17.5A | |
Model Number | PT 1,5/S BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Voltage Rating 500 V | ||
Series PT 1 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Model Number PT 1,5/S BK | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block with 0.14-1.5 mm² cross section. It has PA as insulating material and black in colour. The block has push in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3212332 PT 1 Series Screw Termination
- Phoenix Contact 3208595 PT 1 Series Blue Screw Termination
- Phoenix Contact 3208199 PT 1.5/S-QUATTRO BK Series Black Single-Level, Push In Termination
- Phoenix Contact 3212363 PT 1.5/S-TWIN/1P BK Series Black Single-Level, Plug In Termination
- Phoenix Contact 3212444 PTTB 1.5/S/2P BK Series Black, 0.14 → 1.5mm²
- Phoenix Contact 1414129 MTTB Series Grey Double-Level, Screw Termination
- Phoenix Contact 3100305 MT 1.5 Series Grey Single-Level, Screw Termination
- Phoenix Contact 3026654 UKK 5-HESILED 24 Series Black Screw Termination