Phoenix Contact 3044197 UT 16 Series Black, 1.5 → 25mm², ATEX, IECEx
- RS Stock No.:
 - 208-7680
 - Mfr. Part No.:
 - 3044197
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£132.40
(exc. VAT)
£158.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.648 | £132.40 | 
*price indicative
- RS Stock No.:
 - 208-7680
 - Mfr. Part No.:
 - 3044197
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Voltage Rating | 1 kV | |
| Series | UT 16 | |
| American Wire Gauge | 16 → 4AWG | |
| Cable CSA | 1.5 → 25mm² | |
| Fused | No | |
| Current Rating | 76A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UT 16 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Voltage Rating 1 kV  | ||
Series UT 16  | ||
American Wire Gauge 16 → 4AWG  | ||
Cable CSA 1.5 → 25mm²  | ||
Fused No  | ||
Current Rating 76A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number UT 16 BK  | ||
- COO (Country of Origin):
 - TR
 
The Phoenix feed through terminal block with 1.5-25 mm² cross section. It has PA as insulating material and black in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044199 UT 16 Series Grey Single-Level ATEX
 - Phoenix Contact 3044211 UT 16 Series Green Screw Termination IECEx
 - Phoenix Contact 3044207 UT 16 Series Red Screw Termination IECEx
 - Phoenix Contact 3212144 PT 16 N OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3044209 UT 16 BU Series Blue Single-Level ATEX
 - Phoenix Contact 3044212 UT 16-PE Series Green/Yellow Single-Level ATEX
 - Phoenix Contact 3047663 UT 16-FE Series Black 1.5 → 25mm² Screw Termination
 - Phoenix Contact D-UT 16 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
 


