Phoenix Contact 3044078 UT 2 Series Violet, 0.14 → 6mm², Screw Termination

Subtotal (1 pack of 50 units)*

£41.90

(exc. VAT)

£50.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.838£41.90

*price indicative

RS Stock No.:
208-7679
Mfr. Part No.:
3044078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Violet

Series

UT 2

American Wire Gauge

26 → 12AWG

Voltage Rating

1 kV

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Fused

No

Current Rating

24A

Model Number

UT 2,5 VT

COO (Country of Origin):
DE
The Phoenix feed through terminal block with 0.14-4 mm² cross section. It has PA as insulating material and violet in colour. The block has screw connection.

Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links